


AMXLA-Q1040-6R8M-T | |
|---|---|
DigiKey Part Number | 535-AMXLA-Q1040-6R8M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMXLA-Q1040-6R8M-T |
Description | FIXED IND 6.8UH 9A 22.3 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9 A 22.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.3mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.42258 | kr.1,711.29 |
| Unit Price without VAT: | kr.3.42258 |
|---|---|
| Unit Price with VAT: | kr.4.27823 |

