


AMXLA-Q1040-2R2M-T | |
|---|---|
DigiKey Part Number | 535-AMXLA-Q1040-2R2M-TTR-ND - Tape & Reel (TR) 535-AMXLA-Q1040-2R2M-TCT-ND - Cut Tape (CT) 535-AMXLA-Q1040-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMXLA-Q1040-2R2M-T |
Description | IND 2.2UH 15A 7.2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 15 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMXLA-Q1040-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.4.81900 | kr.48.19 |
| 100 | kr.3.96100 | kr.396.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.45498 | kr.1,727.49 |
| 1.000 | kr.3.25786 | kr.3,257.86 |
| 1.500 | kr.3.14791 | kr.4,721.86 |
| 2.500 | kr.3.01476 | kr.7,536.90 |
| 3.500 | kr.2.93025 | kr.10,255.88 |
| 5.000 | kr.2.84329 | kr.14,216.45 |
| 12.500 | kr.2.72000 | kr.34,000.00 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

