AMXLA-Q1040-1R5M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMXLA-Q1040-1R5M-T
Basics of Inductors

AMXLA-Q1040-1R0M-T

DigiKey Part Number
535-AMXLA-Q1040-1R0M-TTR-ND - Tape & Reel (TR)
535-AMXLA-Q1040-1R0M-TCT-ND - Cut Tape (CT)
535-AMXLA-Q1040-1R0M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMXLA-Q1040-1R0M-T
Description
IND 1UH 24A 3.07M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 24 A 3.07mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMXLA-Q1040-1R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
3.07mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.4.81900kr.48.19
100kr.3.96100kr.396.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.45498kr.1,727.49
1.000kr.3.25786kr.3,257.86
1.500kr.3.14791kr.4,721.86
2.500kr.3.01476kr.7,536.90
3.500kr.2.93025kr.10,255.88
5.000kr.2.84329kr.14,216.45
12.500kr.2.72000kr.34,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250