AMSLA-7050-72NM-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMSLA-7050-72NM-T
Basics of Inductors
Tiny but Mighty 2.0

AMSLA-7050-105NM-T

DigiKey Part Number
535-AMSLA-7050-105NM-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMSLA-7050-105NM-T
Description
IND 0.105UH 46A 0.35M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
105 nH Shielded Molded Inductor 45 A 0.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMSLA-7050-105NM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
105 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
46A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.23308kr.11,165.40
Unit Price without VAT:kr.2.23308
Unit Price with VAT:kr.2.79135