AMSLA-1070-170NL-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMSLA-1070-170NL-T
Basics of Inductors
Tiny but Mighty 2.0

AMSLA-1070-215NK-T

DigiKey Part Number
535-AMSLA-1070-215NK-TTR-ND - Tape & Reel (TR)
535-AMSLA-1070-215NK-TCT-ND - Cut Tape (CT)
535-AMSLA-1070-215NK-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMSLA-1070-215NK-T
Description
IND 0.215UH 44A 0.29M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
215 nH Shielded Molded Inductor 61 A 0.29mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMSLA-1070-215NK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
215 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
44A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.315" W (10.40mm x 8.00mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.5.06900kr.50.69
100kr.4.16960kr.416.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.63738kr.1,818.69
1.000kr.3.42989kr.3,429.89
1.500kr.3.31413kr.4,971.19
2.500kr.3.17399kr.7,934.97
3.500kr.3.08500kr.10,797.50
5.000kr.2.99347kr.14,967.35
12.500kr.2.89191kr.36,148.88
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500