



| AMPMAFB-8.0000T | |
|---|---|
| DigiKey Part Number | 535-14540-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AMPMAFB-8.0000T | 
| Description | MEMS OSC XO 8.0000MHZ SMD | 
| Customer Reference | |
| Detailed Description | 8 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AMPMAFB-8.0000T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Base Resonator | ||
| Type | ||
| Frequency | 8 MHz | |
| Function | Standby (Power Down) | |
| Output | - | |
| Voltage - Supply | 1.71V ~ 3.63V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 1.3mA (Typ) | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-VFLGA (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.035" (0.89mm) | |
| Current - Supply (Disable) (Max) | 160µA | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark