20 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Abracon Tiny But Mighty

AMPMAFB-20.0000T

DigiKey Part Number
535-AMPMAFB-20.0000TTR-ND - Tape & Reel (TR)
535-AMPMAFB-20.0000TCT-ND - Cut Tape (CT)
535-AMPMAFB-20.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPMAFB-20.0000T
Description
MEMS OSC XO 20.0000MHZ SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPMAFB-20.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.90000kr.16.90
10kr.14.67400kr.146.74
25kr.14.16680kr.354.17
50kr.14.02360kr.701.18
100kr.12.81360kr.1,281.36
250kr.12.71064kr.3,177.66
500kr.12.55338kr.6,276.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.25860kr.11,258.60
2.000kr.11.13277kr.22,265.54
3.000kr.11.01297kr.33,038.91
Manufacturers Standard Package
Unit Price without VAT:kr.16.90000
Unit Price with VAT:kr.21.12500