10 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Abracon Tiny But Mighty
Abracon Power Optimized MEMS

AMPMAFB-10.0000T

DigiKey Part Number
535-14524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPMAFB-10.0000T
Description
MEMS OSC XO 10.0000MHZ SMD
Customer Reference
Detailed Description
10 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPMAFB-10.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.3mA (Typ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-VFLGA (2x1.6)
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.035" (0.89mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
160µA
Voltage - Supply
1.71V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 1.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

1.000In Stock
Ships from WEC