
AMPLH7025S-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7025S-100MTTR-ND - Tape & Reel (TR) 535-AMPLH7025S-100MTCT-ND - Cut Tape (CT) 535-AMPLH7025S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7025S-100MT |
Description | FIXED IND 10UH 5A 73.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5 A 73.6mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 73.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.56500 | kr.45.65 |
| 100 | kr.3.75520 | kr.375.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.98432 | kr.4,476.48 |
| 3.000 | kr.2.81435 | kr.8,443.05 |
| 4.500 | kr.2.71956 | kr.12,238.02 |
| 7.500 | kr.2.60480 | kr.19,536.00 |
| 10.500 | kr.2.53195 | kr.26,585.48 |
| 15.000 | kr.2.45700 | kr.36,855.00 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

