
AMPLH7020S-R33MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7020S-R33MTTR-ND - Tape & Reel (TR) 535-AMPLH7020S-R33MTCT-ND - Cut Tape (CT) 535-AMPLH7020S-R33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7020S-R33MT |
Description | FIXED IND 330NH 20A 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 20 A 2.9mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.48100 | kr.44.81 |
| 100 | kr.3.68640 | kr.368.64 |
| 1.000 | kr.3.03187 | kr.3,031.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.85905 | kr.5,718.10 |
| 4.000 | kr.2.69627 | kr.10,785.08 |
| 6.000 | kr.2.60553 | kr.15,633.18 |
| 10.000 | kr.2.49563 | kr.24,956.30 |
| 14.000 | kr.2.42588 | kr.33,962.32 |
| 20.000 | kr.2.40375 | kr.48,075.00 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

