470 nH Shielded Molded Inductor 13 A 7.2mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPLH4020S-R47MT

DigiKey Part Number
535-AMPLH4020S-R47MTTR-ND - Tape & Reel (TR)
535-AMPLH4020S-R47MTCT-ND - Cut Tape (CT)
535-AMPLH4020S-R47MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLH4020S-R47MT
Description
FIXED IND 470NH 13A 7.2 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 13 A 7.2mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Low DCR, Soft Saturation
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.169" L x 0.165" W (4.30mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.4.48100kr.44.81
100kr.3.68640kr.368.64
1.000kr.3.03187kr.3,031.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.76265kr.8,287.95
6.000kr.2.60553kr.15,633.18
9.000kr.2.51790kr.22,661.10
15.000kr.2.41183kr.36,177.45
21.000kr.2.40375kr.50,478.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250