



AMPLA7030S-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-100MTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-100MTCT-ND - Cut Tape (CT) 535-AMPLA7030S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-100MT |
Description | FIXED IND 10UH 3.5A 85 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.5 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030S-100MT Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 85mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.49300 | kr.34.93 |
| 100 | kr.2.87080 | kr.287.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.36083 | kr.2,360.83 |
| 2.000 | kr.2.22620 | kr.4,452.40 |
| 3.000 | kr.2.15110 | kr.6,453.30 |
| 5.000 | kr.2.06014 | kr.10,300.70 |
| 7.000 | kr.2.00242 | kr.14,016.94 |
| 10.000 | kr.1.94304 | kr.19,430.40 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

