AMPLA5030S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPLA5030S
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA5030S-3R3MT

DigiKey Part Number
535-AMPLA5030S-3R3MTTR-ND - Tape & Reel (TR)
535-AMPLA5030S-3R3MTCT-ND - Cut Tape (CT)
535-AMPLA5030S-3R3MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA5030S-3R3MT
Description
FIXED IND 3.3UH 5A 38 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 5 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA5030S-3R3MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.95000kr.5.95
10kr.4.90900kr.49.09
100kr.4.03390kr.403.39
1.000kr.3.39782kr.3,397.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.71603kr.7,432.06
4.000kr.3.50467kr.14,018.68
6.000kr.3.38683kr.20,320.98
10.000kr.3.36000kr.33,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.95000
Unit Price with VAT:kr.7.43750