



AMPLA1707S-3R3MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707S-3R3MTTR-ND - Tape & Reel (TR) 535-AMPLA1707S-3R3MTCT-ND - Cut Tape (CT) 535-AMPLA1707S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-3R3MT |
Description | FIXED IND 3.3UH 28A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 28 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1707S-3R3MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.21.69000 | kr.216.90 |
| 100 | kr.17.84000 | kr.1,784.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.82270 | kr.3,364.54 |
| 400 | kr.15.86465 | kr.6,345.86 |
| 600 | kr.15.33035 | kr.9,198.21 |
| 1.000 | kr.14.68352 | kr.14,683.52 |
| 1.400 | kr.14.48000 | kr.20,272.00 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |

