



AMPLA1707S-101MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707S-101MTTR-ND - Tape & Reel (TR) 535-AMPLA1707S-101MTCT-ND - Cut Tape (CT) 535-AMPLA1707S-101MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-101MT |
Description | FIXED IND 100UH 5.3A 118 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 5.3 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1707S-101MT Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 118mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.693" L x 0.665" W (17.60mm x 16.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.50000 | kr.27.50 |
| 10 | kr.22.59500 | kr.225.95 |
| 100 | kr.18.58260 | kr.1,858.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.17.52300 | kr.3,504.60 |
| 400 | kr.16.52498 | kr.6,609.99 |
| 600 | kr.15.96848 | kr.9,581.09 |
| 1.000 | kr.15.29471 | kr.15,294.71 |
| 1.400 | kr.14.86704 | kr.20,813.86 |
| 2.000 | kr.14.50263 | kr.29,005.26 |
| Unit Price without VAT: | kr.27.50000 |
|---|---|
| Unit Price with VAT: | kr.34.37500 |

