



AMPLA1004S-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1004S-4R7MTTR-ND - Tape & Reel (TR) 535-AMPLA1004S-4R7MTCT-ND - Cut Tape (CT) 535-AMPLA1004S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1004S-4R7MT |
Description | FIXED IND 4.7UH 10A 15.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1004S-4R7MT Models |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.13000 | kr.5.13 |
| 10 | kr.4.21100 | kr.42.11 |
| 100 | kr.3.46400 | kr.346.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.02180 | kr.1,510.90 |
| 1.000 | kr.2.84931 | kr.2,849.31 |
| 1.500 | kr.2.75309 | kr.4,129.63 |
| 2.500 | kr.2.63659 | kr.6,591.48 |
| 3.500 | kr.2.56263 | kr.8,969.20 |
| 5.000 | kr.2.48655 | kr.12,432.75 |
| Unit Price without VAT: | kr.5.13000 |
|---|---|
| Unit Price with VAT: | kr.6.41250 |

