



AMPLA1004S-220MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1004S-220MTTR-ND - Tape & Reel (TR) 535-AMPLA1004S-220MTCT-ND - Cut Tape (CT) 535-AMPLA1004S-220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1004S-220MT |
Description | FIXED IND 22UH 5A 74 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1004S-220MT Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 74mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.3.42610 | kr.342.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.98880 | kr.1,494.40 |
| 1.000 | kr.2.81819 | kr.2,818.19 |
| 1.500 | kr.2.72303 | kr.4,084.55 |
| 2.500 | kr.2.60780 | kr.6,519.50 |
| 3.500 | kr.2.53464 | kr.8,871.24 |
| 5.000 | kr.2.45940 | kr.12,297.00 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

