
AMMLPADLJS-25.0000T | |
|---|---|
DigiKey Part Number | 535-AMMLPADLJS-25.0000TTR-ND - Tape & Reel (TR) 535-AMMLPADLJS-25.0000TCT-ND - Cut Tape (CT) 535-AMMLPADLJS-25.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMLPADLJS-25.0000T |
Description | MEMS OSC XO 25 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1.8µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.12000 | kr.18.12 |
| 10 | kr.15.77700 | kr.157.77 |
| 25 | kr.14.92000 | kr.373.00 |
| 50 | kr.14.30220 | kr.715.11 |
| 100 | kr.13.79400 | kr.1,379.40 |
| 250 | kr.13.14328 | kr.3,285.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.91779 | kr.11,917.79 |
| 2.000 | kr.11.42640 | kr.22,852.80 |
| 3.000 | kr.11.29049 | kr.33,871.47 |
| Unit Price without VAT: | kr.18.12000 |
|---|---|
| Unit Price with VAT: | kr.22.65000 |

