24 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMLPAALJS-24.0000T

DigiKey Part Number
535-AMMLPAALJS-24.0000TTR-ND - Tape & Reel (TR)
535-AMMLPAALJS-24.0000TCT-ND - Cut Tape (CT)
535-AMMLPAALJS-24.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMMLPAALJS-24.0000T
Description
MEMS OSC XO 24 MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VFLGA (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.8µA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.58000kr.18.58
10kr.16.12900kr.161.29
25kr.15.25160kr.381.29
50kr.14.62000kr.731.00
100kr.14.01580kr.1,401.58
250kr.13.25516kr.3,313.79
500kr.12.70752kr.6,353.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.18313kr.12,183.13
2.000kr.11.68079kr.23,361.58
3.000kr.11.39683kr.34,190.49
5.000kr.11.04917kr.55,245.85
Manufacturers Standard Package
Unit Price without VAT:kr.18.58000
Unit Price with VAT:kr.23.22500