
AMMLPAALJS-24.0000T | |
|---|---|
DigiKey Part Number | 535-AMMLPAALJS-24.0000TTR-ND - Tape & Reel (TR) 535-AMMLPAALJS-24.0000TCT-ND - Cut Tape (CT) 535-AMMLPAALJS-24.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMLPAALJS-24.0000T |
Description | MEMS OSC XO 24 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1.8µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.16.12900 | kr.161.29 |
| 25 | kr.15.25160 | kr.381.29 |
| 50 | kr.14.62000 | kr.731.00 |
| 100 | kr.14.01580 | kr.1,401.58 |
| 250 | kr.13.25516 | kr.3,313.79 |
| 500 | kr.12.70752 | kr.6,353.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.18313 | kr.12,183.13 |
| 2.000 | kr.11.68079 | kr.23,361.58 |
| 3.000 | kr.11.39683 | kr.34,190.49 |
| 5.000 | kr.11.04917 | kr.55,245.85 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

