


AMJMAFB-100.0000T | |
|---|---|
DigiKey Part Number | 535-14520-2-ND - Tape & Reel (TR) 535-14520-1-ND - Cut Tape (CT) 535-14520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMJMAFB-100.0000T |
Description | MEMS OSC XO 100.0000MHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMJMAFB-100.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 80µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.19000 | kr.18.19 |
| 10 | kr.15.60300 | kr.156.03 |
| 25 | kr.14.69840 | kr.367.46 |
| 50 | kr.13.77600 | kr.688.80 |
| 100 | kr.13.09090 | kr.1,309.09 |
| 250 | kr.12.67348 | kr.3,168.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.35412 | kr.10,354.12 |
| Unit Price without VAT: | kr.18.19000 |
|---|---|
| Unit Price with VAT: | kr.22.73750 |

