
AMELH4030S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMELH4030S-1R0MTTR-ND - Tape & Reel (TR) 535-AMELH4030S-1R0MTCT-ND - Cut Tape (CT) 535-AMELH4030S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH4030S-1R0MT |
Description | FIXED IND 1UH 13A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.9.13600 | kr.91.36 |
| 100 | kr.7.51350 | kr.751.35 |
| 1.000 | kr.6.49913 | kr.6,499.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.82995 | kr.11,659.90 |
| 4.000 | kr.5.49878 | kr.21,995.12 |
| 6.000 | kr.5.31417 | kr.31,885.02 |
| 10.000 | kr.5.30975 | kr.53,097.50 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

