



AMDLA1707S-330MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1707S-330MTTR-ND - Tape & Reel (TR) 535-AMDLA1707S-330MTCT-ND - Cut Tape (CT) 535-AMDLA1707S-330MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1707S-330MT |
Description | FIXED IND 33UH 12A 37 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 12 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.54000 | kr.17.54 |
| 10 | kr.14.41900 | kr.144.19 |
| 100 | kr.11.85980 | kr.1,185.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.18305 | kr.2,236.61 |
| 400 | kr.10.54560 | kr.4,218.24 |
| 600 | kr.10.18997 | kr.6,113.98 |
| 1.000 | kr.9.75949 | kr.9,759.49 |
| 1.400 | kr.9.48621 | kr.13,280.69 |
| 2.000 | kr.9.20509 | kr.18,410.18 |
| 5.000 | kr.9.20000 | kr.46,000.00 |
| Unit Price without VAT: | kr.17.54000 |
|---|---|
| Unit Price with VAT: | kr.21.92500 |

