



| AMDLA4012S-2R2MT | |
|---|---|
| DigiKey Part Number | 535-AMDLA4012S-2R2MTTR-ND - Tape & Reel (TR) 535-AMDLA4012S-2R2MTCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | AMDLA4012S-2R2MT | 
| Description | FIXED IND 2.2UH 3.5A 80MOHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Molded Inductor 3.5 A 80mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AMDLA4012S-2R2MT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 5.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 80mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 | 
| 10 | kr.3.11000 | kr.31.10 | 
| 100 | kr.2.55620 | kr.255.62 | 
| 1.000 | kr.2.10227 | kr.2,102.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12.000 | kr.1.70376 | kr.20,445.12 | 
| Unit Price without VAT: | kr.3.78000 | 
|---|---|
| Unit Price with VAT: | kr.4.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark