AMDLH5030S-8R2MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDLH5030S-1R0MT

DigiKey Part Number
535-AMDLH5030S-1R0MTTR-ND - Tape & Reel (TR)
535-AMDLH5030S-1R0MTCT-ND - Cut Tape (CT)
535-AMDLH5030S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDLH5030S-1R0MT
Description
FIXED IND 1UH 10.5A 6.7MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 14 A 6.7mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
6.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.4.81900kr.48.19
100kr.3.96100kr.396.10
1.000kr.3.32928kr.3,329.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.04647kr.6,092.94
4.000kr.2.89736kr.11,589.44
6.000kr.2.79988kr.16,799.28
10.000kr.2.75676kr.27,567.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250