
AMDLH5030S-150MT | |
|---|---|
DigiKey Part Number | 535-AMDLH5030S-150MTTR-ND - Tape & Reel (TR) 535-AMDLH5030S-150MTCT-ND - Cut Tape (CT) 535-AMDLH5030S-150MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH5030S-150MT |
Description | FIXED IND 15UH 2.2A 108MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4.1 A 108mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.4.81900 | kr.48.19 |
| 100 | kr.3.96100 | kr.396.10 |
| 1.000 | kr.3.32928 | kr.3,329.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.96010 | kr.5,920.20 |
| 4.000 | kr.2.89736 | kr.11,589.44 |
| 6.000 | kr.2.79988 | kr.16,799.28 |
| 10.000 | kr.2.72000 | kr.27,200.00 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

