
AMDLH5030S-100MT | |
|---|---|
DigiKey Part Number | 535-AMDLH5030S-100MTTR-ND - Tape & Reel (TR) 535-AMDLH5030S-100MTCT-ND - Cut Tape (CT) 535-AMDLH5030S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH5030S-100MT |
Description | FIXED IND 10UH 5.2A 69.6 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.2 A 69.6mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 69.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.96400 | kr.49.64 |
| 100 | kr.4.08040 | kr.408.04 |
| 1.000 | kr.3.35640 | kr.3,356.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.16512 | kr.6,330.24 |
| 4.000 | kr.2.98502 | kr.11,940.08 |
| 6.000 | kr.2.88456 | kr.17,307.36 |
| 10.000 | kr.2.76296 | kr.27,629.60 |
| 14.000 | kr.2.69450 | kr.37,723.00 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

