
AMDLH4020S-R10MT | |
|---|---|
DigiKey Part Number | 535-AMDLH4020S-R10MTTR-ND - Tape & Reel (TR) 535-AMDLH4020S-R10MTCT-ND - Cut Tape (CT) 535-AMDLH4020S-R10MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH4020S-R10MT |
Description | FIXED IND 100NH 24A 2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 24 A 2mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.161" W (4.20mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.32100 | kr.43.21 |
| 100 | kr.3.55510 | kr.355.51 |
| 1.000 | kr.2.95137 | kr.2,951.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.66468 | kr.7,994.04 |
| 6.000 | kr.2.51312 | kr.15,078.72 |
| 9.000 | kr.2.42861 | kr.21,857.49 |
| 15.000 | kr.2.42645 | kr.36,396.75 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

