



AMDLA4012S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4012S-2R2MTTR-ND - Tape & Reel (TR) 535-AMDLA4012S-2R2MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMDLA4012S-2R2MT |
Description | FIXED IND 2.2UH 3.5A 80MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.5 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4012S-2R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.11000 | kr.31.10 |
| 100 | kr.2.55620 | kr.255.62 |
| 1.000 | kr.2.10227 | kr.2,102.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.70376 | kr.20,445.12 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

