15 µH Shielded Molded Inductor 16 A 15.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Molded Inductor 16 A 15.5mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMDLA1707S-150MT

DigiKey Part Number
535-AMDLA1707S-150MTTR-ND - Tape & Reel (TR)
535-AMDLA1707S-150MTCT-ND - Cut Tape (CT)
535-AMDLA1707S-150MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDLA1707S-150MT
Description
FIXED IND 15UH 16A 15.5 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 16 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMDLA1707S-150MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
15.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.701" L x 0.665" W (17.80mm x 16.90mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.72000kr.19.72
10kr.16.23700kr.162.37
100kr.13.35140kr.1,335.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.12.58935kr.2,517.87
400kr.11.87180kr.4,748.72
600kr.11.47160kr.6,882.96
1.000kr.10.98703kr.10,987.03
1.400kr.10.67946kr.14,951.24
2.000kr.10.36311kr.20,726.22
Manufacturers Standard Package
Unit Price without VAT:kr.19.72000
Unit Price with VAT:kr.24.65000