Parametric Equivalent



| AMCA52-2R540G-S1F-T4 | |
|---|---|
| DigiKey Part Number | AMCA52-2R540G-S1F-T4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AMCA52-2R540G-S1F-T4 | 
| Description | RF ANT 2.5GHZ CHIP SOLDER SMD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA WiMax™, WLAN Chip Solder Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AMCA52-2R540G-S1F-T4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Abracon LLC | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| RF Family/Standard | WiFi | |
| Frequency Group | UHF (2GHz ~ 3GHz) | |
| Frequency (Center/Band) | 2.5GHz | |
| Frequency Range | 2.44GHz ~ 2.64GHz | |
| Antenna Type | Chip | |
| Number of Bands | 1 | |
| VSWR | 2 | |
| Return Loss | - | |
| Gain | 2.5dBi | |
| Power - Max | 3 W | |
| Features | - | |
| Termination | Solder | |
| Ingress Protection | - | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.039" (1.00mm) | |
| Applications | WiMax™, WLAN | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.43144 | kr.9,725.76 | 
| 8.000 | kr.2.25910 | kr.18,072.80 | 
| 12.000 | kr.2.25600 | kr.27,072.00 | 
| Unit Price without VAT: | kr.2.43144 | 
|---|---|
| Unit Price with VAT: | kr.3.03930 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark