ALANS10001-4J41DT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALANS10001-4J41DT
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALANS10001-4J41DT

DigiKey Part Number
535-15139-2-ND - Tape & Reel (TR)
535-15139-1-ND - Cut Tape (CT)
535-15139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANS10001-4J41DT
Description
LAN SGL 1000B XFMR&CMC&AUTO 24PI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.71000kr.18.71
10kr.16.89900kr.168.99
25kr.16.22320kr.405.58
50kr.15.73020kr.786.51
100kr.15.24780kr.1,524.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.14.31980kr.5,727.92
800kr.13.87388kr.11,099.10
1.200kr.13.61853kr.16,342.24
2.000kr.13.30255kr.26,605.10
2.800kr.11.79857kr.33,036.00
4.000kr.11.76996kr.47,079.84
Manufacturers Standard Package
Unit Price without VAT:kr.18.71000
Unit Price with VAT:kr.23.38750