
ALANC010G2-EADT | |
|---|---|
DigiKey Part Number | 535-ALANC010G2-EADTTR-ND - Tape & Reel (TR) 535-ALANC010G2-EADTCT-ND - Cut Tape (CT) 535-ALANC010G2-EADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANC010G2-EADT |
Description | XFMR LAN 120UH 10G BASE-T POE+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 120µH |
Manufacturer Abracon LLC | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.181" L x 0.134" W (4.60mm x 3.40mm) |
Part Status Active | Height - Seated (Max) 0.138" (3.50mm) |
Transformer Type LAN 10G Base-T | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALANC010G1-EADT | Abracon LLC | 2.000 | 535-ALANC010G1-EADTCT-ND | kr.4.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.41300 | kr.44.13 |
| 25 | kr.4.24520 | kr.106.13 |
| 50 | kr.4.12100 | kr.206.05 |
| 100 | kr.3.99800 | kr.399.80 |
| 250 | kr.3.84052 | kr.960.13 |
| 500 | kr.3.72462 | kr.1,862.31 |
| 1.000 | kr.3.61145 | kr.3,611.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.50101 | kr.7,002.02 |
| 4.000 | kr.3.39333 | kr.13,573.32 |
| 6.000 | kr.3.33163 | kr.19,989.78 |
| 10.000 | kr.3.25520 | kr.32,552.00 |
| 14.000 | kr.3.20567 | kr.44,879.38 |
| 20.000 | kr.3.15387 | kr.63,077.40 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

