
ALANC001G2-EADT | |
|---|---|
DigiKey Part Number | 535-ALANC001G2-EADTTR-ND - Tape & Reel (TR) 535-ALANC001G2-EADTCT-ND - Cut Tape (CT) 535-ALANC001G2-EADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANC001G2-EADT |
Description | XFMR LAN 180UH BASE-T POE+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.134" W (4.60mm x 3.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.63700 | kr.26.37 |
| 25 | kr.2.47800 | kr.61.95 |
| 50 | kr.2.19780 | kr.109.89 |
| 100 | kr.2.05380 | kr.205.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.76179 | kr.3,523.58 |
| 4.000 | kr.1.74895 | kr.6,995.80 |
| 6.000 | kr.1.74229 | kr.10,453.74 |
| 10.000 | kr.1.73471 | kr.17,347.10 |
| 14.000 | kr.1.73015 | kr.24,222.10 |
| 20.000 | kr.1.72567 | kr.34,513.40 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

