ALAN-134-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 2.264
Unit Price: kr.13.12000
Datasheet

Parametric Equivalent


TDK
In Stock: 25
Unit Price: kr.11.79000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.50000
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Abracon: Who We Are Today

ALAN-134-T

DigiKey Part Number
ALAN-134-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALAN-134-T
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Abracon LLC
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.272" W (12.70mm x 6.90mm)
Part Status
Active
Height - Seated (Max)
0.213" (5.40mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALAN-101-TAbracon LLC2.264535-13501-1-NDkr.13.12000Parametric Equivalent
B78476A8065A003TDK25495-4020-1-NDkr.11.79000Parametric Equivalent
PT61018PELBourns Inc.0PT61018PELCT-NDkr.8.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.30.47276kr.21,330.93
Manufacturers Standard Package
Unit Price without VAT:kr.30.47276
Unit Price with VAT:kr.38.09095