



AK7DBF1-100.0000T2 | |
|---|---|
DigiKey Part Number | 535-15194-2-ND - Tape & Reel (TR) 535-15194-1-ND - Cut Tape (CT) 535-15194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7DBF1-100.0000T2 |
Description | XTAL OSC XO 100MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7DBF1-100.0000T2 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511FBA100M000AAG | Skyworks Solutions Inc. | 200 | 336-2648-ND | kr.37.60000 | Parametric Equivalent |
| 511FBA100M000AAG | Skyworks Solutions Inc. | 128 | 863-511FBA100M000AAG-ND | kr.46.41000 | Parametric Equivalent |
| 530FB100M000DG | Skyworks Solutions Inc. | 84 | 336-2436-ND | kr.87.68000 | Parametric Equivalent |
| CL7050-100.000-2.5-25-X-T-TR | Raltron Electronics | 15 | 2151-CL7050-100.000-2.5-25-X-T-TRCT-ND | kr.34.62000 | Parametric Equivalent |
| SIT9120AI-2D1-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-2D1-25E100.000000-ND | kr.69.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.19000 | kr.57.19 |
| 10 | kr.49.67400 | kr.496.74 |
| 25 | kr.46.97680 | kr.1,174.42 |
| 50 | kr.45.03560 | kr.2,251.78 |
| 100 | kr.44.03890 | kr.4,403.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.40.84024 | kr.10,210.06 |
| 500 | kr.39.15862 | kr.19,579.31 |
| 750 | kr.38.20848 | kr.28,656.36 |
| 1.250 | kr.37.04478 | kr.46,305.98 |
| Unit Price without VAT: | kr.57.19000 |
|---|---|
| Unit Price with VAT: | kr.71.48750 |

