AK5DBF1-148.5000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.31.95132
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.43405
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.97491
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.43405
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.97491
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.38.42000
Datasheet

Parametric Equivalent


SiTime
In Stock: 90
Unit Price: kr.37.72000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.25.43786
Datasheet
148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5DBF1-148.5000T

DigiKey Part Number
535-AK5DBF1-148.5000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK5DBF1-148.5000T
Description
XTAL OSC XO 148MHZ 2.5V LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
27mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK5DBF1-148.5000T2Abracon LLC0535-15185-2-NDkr.31.95132Parametric Equivalent
654L14853I2TCTS-Frequency Controls0654L14853I2T-NDkr.17.43405Parametric Equivalent
654L14854I2TCTS-Frequency Controls0654L14854I2T-NDkr.17.97491Parametric Equivalent
654V14853I2TCTS-Frequency Controls0654V14853I2T-NDkr.17.43405Parametric Equivalent
654V14854I2TCTS-Frequency Controls0654V14854I2T-NDkr.17.97491Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.08807kr.24,088.07
Manufacturers Standard Package
Unit Price without VAT:kr.24.08807
Unit Price with VAT:kr.30.11009