AK3B-0002-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3B-0002-T

DigiKey Part Number
535-AK3B-0002-TTR-ND - Tape & Reel (TR)
535-AK3B-0002-TCT-ND - Cut Tape (CT)
535-AK3B-0002-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK3B-0002-T
Description
XTAL OSC XO 156.25 MHZ HCSL SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.59000kr.22.59
10kr.19.61600kr.196.16
25kr.18.54960kr.463.74
50kr.17.78300kr.889.15
100kr.17.04770kr.1,704.77
250kr.16.15668kr.4,039.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.22.59000
Unit Price with VAT:kr.28.23750