


AK2LPHEF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK2LPHEF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK2LPHEF1-100.0000TCT-ND - Cut Tape (CT) 535-AK2LPHEF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2LPHEF1-100.0000T |
Description | XTAL OSC XO 100MHZ HCSL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.92000 | kr.25.92 |
| 10 | kr.22.54700 | kr.225.47 |
| 25 | kr.21.32240 | kr.533.06 |
| 50 | kr.20.44040 | kr.1,022.02 |
| 100 | kr.19.59550 | kr.1,959.55 |
| 250 | kr.18.89844 | kr.4,724.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.03526 | kr.17,035.26 |
| 2.000 | kr.16.33367 | kr.32,667.34 |
| 3.000 | kr.15.93717 | kr.47,811.51 |
| Unit Price without VAT: | kr.25.92000 |
|---|---|
| Unit Price with VAT: | kr.32.40000 |



