



AK2DAF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AK2DAF1-125.0000TTR-ND - Tape & Reel (TR) 535-AK2DAF1-125.0000TCT-ND - Cut Tape (CT) 535-AK2DAF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2DAF1-125.0000T |
Description | XTAL OSC XO 125MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK2DAF1-125.0000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OBEWDLVTNY-125.000000 | Taitien | 47 | 1664-OBEWDLVTNY-125.000000-ND | kr.38.86000 | Parametric Equivalent |
| OSCLD125M-3.3I/S22-25 | YIC | 25 | 3155-OSCLD125M-3.3I/S22-25CT-ND | kr.29.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.27.63600 | kr.276.36 |
| 25 | kr.26.13600 | kr.653.40 |
| 50 | kr.25.05560 | kr.1,252.78 |
| 100 | kr.24.02100 | kr.2,402.10 |
| 250 | kr.22.76644 | kr.5,691.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.88402 | kr.20,884.02 |
| 2.000 | kr.20.02458 | kr.40,049.16 |
| 3.000 | kr.19.53876 | kr.58,616.28 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |










