100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
6 SMD

AK2AAIGDDF1-100.0000T

DigiKey Part Number
535-AK2AAIGDDF1-100.0000TTR-ND - Tape & Reel (TR)
535-AK2AAIGDDF1-100.0000TCT-ND - Cut Tape (CT)
535-AK2AAIGDDF1-100.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK2AAIGDDF1-100.0000T
Description
XTAL OSC XO 100MHZ LVDS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
35mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Voltage - Supply
2.375V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.58000kr.36.58
10kr.31.81400kr.318.14
25kr.30.08960kr.752.24
50kr.28.84580kr.1,442.29
100kr.27.65320kr.2,765.32
250kr.26.67568kr.6,668.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.52087kr.12,520.87
2.000kr.12.00470kr.24,009.40
3.000kr.11.71290kr.35,138.70
5.000kr.11.35562kr.56,778.10
Manufacturers Standard Package
Unit Price without VAT:kr.36.58000
Unit Price with VAT:kr.45.72500