Parametric Equivalent

AK1LPHEF1-125.0000T3 | |
|---|---|
DigiKey Part Number | 535-AK1LPHEF1-125.0000T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK1LPHEF1-125.0000T3 |
Description | XTAL OSC XO 125MHZ HCSL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 1.71V ~ 3.63V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK1LPHEQ1-125.0000T3 | Abracon LLC | 0 | 535-AK1LPHEQ1-125.0000T3TR-ND | kr.28.31444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.28.31444 | kr.84,943.32 |
| Unit Price without VAT: | kr.28.31444 |
|---|---|
| Unit Price with VAT: | kr.35.39305 |


