1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 1.3Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 1.3Ohm Max Radial, Vertical Cylinder
AIUR-02H
Abracon: Who We Are Today

AIUR-02H-102K

DigiKey Part Number
AIUR-02H-102K-ND
Manufacturer
Manufacturer Product Number
AIUR-02H-102K
Description
FIXED IND 1MH 220MA 1.3 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 1.3Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-02H-102K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
510mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.3Ohm Max
Packaging
Bulk
Q @ Freq
15 @ 250kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.335" Dia (8.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.82900kr.38.29
25kr.3.54280kr.88.57
50kr.3.34120kr.167.06
180kr.2.99633kr.539.34
360kr.2.82517kr.1,017.06
540kr.2.72961kr.1,473.99
1.080kr.2.57381kr.2,779.71
2.520kr.2.39559kr.6,036.89
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750