


AISR-01-472J | |
|---|---|
DigiKey Part Number | AISR-01-472J-ND |
Manufacturer | |
Manufacturer Product Number | AISR-01-472J |
Description | FIXED IND 4.7MH 40MA 7.5 OHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Shielded Drum Core, Wirewound Inductor 40 mA 7.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AISR-01-472J Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.5Ohm Max |
Series | Q @ Freq 100 @ 50kHz |
Packaging Bulk | Frequency - Self Resonant 380kHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.425" Dia (10.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.12.05296 | kr.9,642.37 |
| Unit Price without VAT: | kr.12.05296 |
|---|---|
| Unit Price with VAT: | kr.15.06620 |

