AISR-01-102J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 964
Unit Price: kr.9.13000
Datasheet
1 mH Shielded Drum Core, Wirewound Inductor 90 mA 3.4Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Drum Core, Wirewound Inductor 90 mA 3.4Ohm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AISR-01-102J

DigiKey Part Number
AISR-01-102J-ND
Manufacturer
Manufacturer Product Number
AISR-01-102J
Description
FIXED IND 1MH 90MA 3.4 OHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 90 mA 3.4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AISR-01-102J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.4Ohm Max
Series
Q @ Freq
70 @ 50kHz
Packaging
Bulk
Frequency - Self Resonant
770kHz
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.425" Dia (10.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL181S-102J-RCBourns Inc.964M10064-NDkr.9.13000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.10.39808kr.8,318.46
Unit Price without VAT:kr.10.39808
Unit Price with VAT:kr.12.99760