10 µH Unshielded Molded Inductor 150 mA 2.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Molded Inductor 150 mA 2.1Ohm Max 1210 (3225 Metric)
Abracon: Who We Are Today

AISM-1210-100K-T

DigiKey Part Number
535-AISM-1210-100K-TTR-ND - Tape & Reel (TR)
535-AISM-1210-100K-TCT-ND - Cut Tape (CT)
535-AISM-1210-100K-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISM-1210-100K-T
Description
FIXED IND 10UH 150MA 2.1 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Molded Inductor 150 mA 2.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISM-1210-100K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.51500kr.15.15
100kr.1.17160kr.117.16
1.000kr.0.97243kr.972.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.86338kr.1,726.76
4.000kr.0.85611kr.3,424.44
6.000kr.0.85233kr.5,113.98
10.000kr.0.84265kr.8,426.50
14.000kr.0.81902kr.11,466.28
20.000kr.0.79471kr.15,894.20
50.000kr.0.78569kr.39,284.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000