


AISC-1008HQ-68NJ-T | |
|---|---|
DigiKey Part Number | 535-12246-2-ND - Tape & Reel (TR) 535-12246-1-ND - Cut Tape (CT) 535-12246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008HQ-68NJ-T |
Description | FIXED IND 68NH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008HQ-68NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 80 @ 350MHz | |
Frequency - Self Resonant | 1.15GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.1.18700 | kr.11.87 |
| 100 | kr.1.01910 | kr.101.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20964 | kr.2,419.28 |
| 4.000 | kr.1.16318 | kr.4,652.72 |
| 20.000 | kr.1.16116 | kr.23,223.20 |
| 50.000 | kr.1.14488 | kr.57,244.00 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

