220 nH Unshielded Drum Core, Wirewound Inductor 500 mA 800mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Unshielded Drum Core, Wirewound Inductor 500 mA 800mOhm Max 1008 (2520 Metric)
Abracon: Who We Are Today

AISC-1008-R22G-T

DigiKey Part Number
535-AISC-1008-R22G-TTR-ND - Tape & Reel (TR)
535-AISC-1008-R22G-TCT-ND - Cut Tape (CT)
535-AISC-1008-R22G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1008-R22G-T
Description
FIXED IND 220NH 500MA 800 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 500 mA 800mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008-R22G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
50 @ 100MHz
Frequency - Self Resonant
630MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.17000kr.11.70
100kr.0.96000kr.96.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.02440kr.2,048.80
4.000kr.0.61220kr.2,448.80
6.000kr.0.56664kr.3,399.84
10.000kr.0.56263kr.5,626.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250