


AISC-1008-R12G-T | |
|---|---|
DigiKey Part Number | 535-AISC-1008-R12G-TTR-ND - Tape & Reel (TR) 535-AISC-1008-R12G-TCT-ND - Cut Tape (CT) 535-AISC-1008-R12G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R12G-T |
Description | FIXED IND 120NH 650MA 630 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R12G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 950MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.14800 | kr.21.48 |
| 100 | kr.1.76760 | kr.176.76 |
| 1.000 | kr.1.45369 | kr.1,453.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37069 | kr.2,741.38 |
| 4.000 | kr.1.29251 | kr.5,170.04 |
| 6.000 | kr.1.24892 | kr.7,493.52 |
| 10.000 | kr.1.24057 | kr.12,405.70 |
| 14.000 | kr.1.12816 | kr.15,794.24 |
| 50.000 | kr.1.10918 | kr.55,459.00 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

