


AISC-0603-R10J-T | |
|---|---|
DigiKey Part Number | 535-10477-2-ND - Tape & Reel (TR) 535-10477-1-ND - Cut Tape (CT) 535-10477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R10J-T |
Description | FIXED IND 100NH 260MA 660 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 260 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R10J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 660mOhm Max | |
Q @ Freq | 31 @ 150MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.1.06100 | kr.10.61 |
| 100 | kr.0.87320 | kr.87.32 |
| 1.000 | kr.0.71778 | kr.717.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67999 | kr.2,039.97 |
| 6.000 | kr.0.60342 | kr.3,620.52 |
| 9.000 | kr.0.59410 | kr.5,346.90 |
| 15.000 | kr.0.59112 | kr.8,866.80 |
| 21.000 | kr.0.57669 | kr.12,110.49 |
| 30.000 | kr.0.55957 | kr.16,787.10 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

